Part Details for SHS14-5,00 by Altech Corporation
Overview of SHS14-5,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHS14-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SHS14-5,00-ND
|
DigiKey | PCB TERMPLUGGABLE5MMPS 14P10A250 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1318 | Buy Now |
DISTI #
845-SHS14-5.00
|
Mouser Electronics | Pluggable Terminal Blocks PCBplug 5mm RoHS: Compliant | 0 |
|
$5.5200 / $6.1300 | Order Now |
DISTI #
71227588
|
RS | PCB Terminal, pluggable,5mm PS,14 Pole,10A,250V, Black | Altech Corp SHS14-5,00 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3100 / $5.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$4.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4500 / $6.7500 | Buy Now |
DISTI #
10117411
|
TestEquity LLC | Altech SHS14-5,00 PCB Plug, 14 Pole, 5.00mm, vert./ horiz. 10A, 300, 30-16AWG, black | 0 |
|
$6.6000 | Buy Now |