Part Details for SHR3.6-12 by BB Battery
Overview of SHR3.6-12 by BB Battery
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHR3.6-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
522-1035-ND
|
DigiKey | BATTERY LEAD ACID 12V 13W Min Qty: 1 Lead time: 20 Weeks Container: Box |
262 In Stock |
|
$18.4190 / $30.6700 | Buy Now |