Part Details for SHR18D by SunLED Group
Overview of SHR18D by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHR18D
SHR18D CAD Models
SHR18D Part Data Attributes
|
SHR18D
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
SHR18D
SunLED Group
Single Color LED, Red, Diffused, 5mm, 2 X 5 MM RECTANGULAR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 2 X 5 MM RECTANGULAR | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | Diffused | |
Luminous Intensity-Min | 0.0005 cd | |
Luminous Intensity-Nom | 2 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
Alternate Parts for SHR18D
This table gives cross-reference parts and alternative options found for SHR18D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHR18D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SHR68D | SunLED Group | Check for Price | Single Color LED, Red, Diffused, 5mm, | SHR18D vs SHR68D |