Part Details for SHR16D by SunLED Group
Overview of SHR16D by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for SHR16D
SHR16D CAD Models
SHR16D Part Data Attributes
|
SHR16D
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
SHR16D
SunLED Group
Single Color LED, Red, Diffused, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | Diffused | |
Luminous Intensity-Min | 0.0005 cd | |
Luminous Intensity-Nom | 1.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
Alternate Parts for SHR16D
This table gives cross-reference parts and alternative options found for SHR16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHR16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XSHR16D | Single Color LED, Red, Diffused, 5mm, | SunLED Group | SHR16D vs XSHR16D |
XSHR18D | Single Color LED, Red, Diffused, 5mm, | SunLED Group | SHR16D vs XSHR18D |
XSHR25D | Single Color LED, Red, Diffused, 5mm, | SunLED Group | SHR16D vs XSHR25D |