Part Details for SHR-C1 by Essentra Components
Overview of SHR-C1 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHR-C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4576
|
Newark | Cable Clamp, Nylon 6.6, Black, -999Mm, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:-, Height:42.5Mm Rohs Compliant: Yes |Essentra Components SHR-C1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 975 |
|
$0.2980 | Buy Now |
DISTI #
SHR-C1-ND
|
DigiKey | CBL CLIP C-TYPE BLACK ARROW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
294 In Stock |
|
$0.1188 / $0.2900 | Buy Now |
DISTI #
144-SHR-C1
|
Mouser Electronics | Cable Mounting & Accessories SHR Clip,Arrow Mount,Black RoHS: Compliant | 980 |
|
$0.5210 / $1.0700 | Buy Now |
DISTI #
70913007
|
RS | Cable Clamp, Snap-In Mnt, SHR Clip, Bundle Max .984, Panel .079, UL94V-2, Black | Essentra Components SHR-C1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.4470 | Buy Now |
|
Onlinecomponents.com | SHR Clip,Arrow Mnt,Black,500/Bag RoHS: Compliant | 0 |
|
$0.2354 / $0.6437 | Buy Now |
DISTI #
RI-SHR-C1
|
TME | Bracket, polyamide, -40÷85°C, black, UL94V-2, A: 29mm, B: 42.5mm Min Qty: 10 | 0 |
|
$0.1750 / $0.2330 | RFQ |
DISTI #
RICSHR-C1
|
DB Roberts | SHR ClipArrow MountBlack SHR Clip Arrow Mnt Black | 0 |
|
RFQ |