Part Details for SHR-25-PPB by Essentra Components
Results Overview of SHR-25-PPB by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SHR-25-PPB Information
SHR-25-PPB by Essentra Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68648-006LF | Amphenol Communications Solutions | 68648-006LF-SHR HDR 2X8 |
Price & Stock for SHR-25-PPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8932
|
Newark | Slit Harness Wrap, 0.98", 66Ft, Ldpe, Wrap Material:Ldpe (Low Density Polyethylene), Wrap Color:Bl... more RoHS: Compliant Min Qty: 1 Package Multiple: 20 Date Code: 0 Container: SPOOL | 0 |
|
$79.9900 / $133.5100 | Buy Now |
DISTI #
RPC5043-ND
|
DigiKey | SLIT WRAP 0.984" X 65.62' BLACK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$46.5000 / $76.8000 | Buy Now |
DISTI #
144-SHR-25-PPB
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Slit Harness Wrap.Black.25MM Max. 1 EA=20 Mtr RoHS: Compliant | 0 |
|
$81.1600 / $82.1800 | Order Now |
|
Onlinecomponents.com | Slit Harness Wrap - Black - PP - 20.0 m (65.617 ft) RoHS: Compliant | 0 |
|
$80.1900 / $108.9000 | Buy Now |
DISTI #
SHR-25
|
TME | Spiral wrapping, ØBundle : 25mm, polypropylene, black, L: 20m Min Qty: 1 | 9 |
|
$43.8700 / $56.4100 | Buy Now |
DISTI #
RICSHR-25-PPB
|
DB Roberts | Slit Harness Wrap.Black.25MM Max. 1 EA20 Mtr | 0 |
|
RFQ |