-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P8112
|
Newark | Connector, Housing, Receptacle, 12 Position, 1Mm, Product Range:Sh Series, Gender:Receptacle, No. Of Positions:10Positions, Pitch Spacing:1Mm, For Use With:Ssh-003T-P0.2-H Contacts, Connector Type:Wire To Board Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SHR-10V-S-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85736 |
|
$0.0630 | Buy Now |
DISTI #
455-1385-ND
|
DigiKey | CONN RCPT HSG 10POS 1.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3993 In Stock |
|
$0.0909 / $0.2200 | Buy Now |
|
Future Electronics | SH Series 10 Position Single Row 1.0 mm Pitch with protrusions Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 5970Bag |
|
$0.0850 / $0.1060 | Buy Now |
DISTI #
JSTSHR-10V-S-B
|
Heilind Electronics | Americas - 9747 in Stock |
|
$0.0853 / $0.1091 | Buy Now | |
DISTI #
70738553
|
Verical | Conn Housing RCP 10 POS 1mm Crimp ST Cable Mount White Box RoHS: Compliant Min Qty: 794 Package Multiple: 1 | Americas - 6604 |
|
$0.0870 / $0.0952 | Buy Now |
DISTI #
50403690
|
Verical | Conn Housing RCP 10 POS 1mm Crimp ST Cable Mount White Box RoHS: Compliant Min Qty: 267 Package Multiple: 1 | Americas - 3922 |
|
$0.0913 / $0.1151 | Buy Now |
DISTI #
77776807
|
Verical | Conn Housing RCP 10 POS 1mm Crimp ST Cable Mount White Box RoHS: Compliant Min Qty: 430 Package Multiple: 10 | Americas - 1040 |
|
$0.1710 / $0.1967 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL | 19 |
|
$0.1764 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL | 76 |
|
$0.3150 / $0.7000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL | 15388 |
|
$1.5000 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHR-10V-S-B
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SHR-10V-S-B
JST Manufacturing
Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACT: SSH-003T-P0.2-H | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |