-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P8111
|
Newark | Connector, Housing, Receptacle, 1Mm, 9 Position, Product Range:Sh Series, Gender:Receptacle, No. Of Positions:9Positions, Pitch Spacing:1Mm, For Use With:Ssh-003T-P0.2-H Contacts, Connector Type:Wire To Board Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SHR-09V-S-B Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 29514 |
|
$0.1110 / $0.2430 | Buy Now |
DISTI #
455-1384-ND
|
DigiKey | CONN RCPT HSG 9POS 1.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
20856 In Stock |
|
$0.0739 / $0.2000 | Buy Now |
|
Future Electronics | Connector Housing, SH Series, 9 Position, 1.0mm, Free Hanging, Crimp, Natural RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 2000Bag |
|
$0.0725 / $0.0813 | Buy Now |
DISTI #
JSTSHR-09V-S-B
|
Heilind Electronics | Americas - 1635 in Stock |
|
$0.0789 / $0.1010 | Buy Now | |
|
Quest Components | BOARD CONNECTOR, 9 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.039 INCH PITCH, WHITE INSULATOR | 117 |
|
$0.1680 / $0.5600 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 9 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.039 INCH PITCH, WHITE INSULATOR | 239 |
|
$0.8000 / $2.0000 | Buy Now |
DISTI #
JSTSHR-09V-S-B
|
Interstate Connecting Components | 381 |
|
$0.0789 / $0.1010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHR-09V-S-B
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SHR-09V-S-B
JST Manufacturing
Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.082 inch | |
Body Depth | 0.196 inch | |
Body Length | 0.472 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.015 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MUTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |