Part Details for SHR-07V-S-B by JST Manufacturing
Overview of SHR-07V-S-B by JST Manufacturing
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68648-006LF | Amphenol Communications Solutions | 68648-006LF-SHR HDR 2X8 |
Price & Stock for SHR-07V-S-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P8109
|
Newark | Wire To Board Connector, 7 Position, 1Mm, Product Range:Sh Series, Gender:Receptacle, No. Of Positions:7Positions, Pitch Spacing:1Mm, For Use With:-, Connector Type:Wire To Board Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SHR-07V-S-B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 78243 |
|
$0.1140 / $0.1570 | Buy Now |
DISTI #
455-1382-ND
|
DigiKey | CONN RCPT HSG 7POS 1.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
47904 In Stock |
|
$0.0761 / $0.2000 | Buy Now |
DISTI #
306-SHR-07V-S-B
|
Mouser Electronics | JST RoHS: Compliant | 1576 |
|
$0.0650 / $0.2000 | Buy Now |
|
Future Electronics | SH Series 7 Position Single Row 1.0 mm Pitch with protrusions Receptacle RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Bulk |
2000 Bulk |
|
$0.0676 / $0.0763 | Buy Now |
DISTI #
JSTSHR-07V-S-B
|
Heilind Electronics | SH HOUSING | Americas - 45275 in Stock |
|
$0.0700 / $0.0896 | Buy Now |
DISTI #
66704234
|
Verical | Conn Housing RCP 7 POS 1mm Crimp ST Cable Mount Box RoHS: Compliant Min Qty: 428 Package Multiple: 1 Date Code: 2201 | Americas - 3706 |
|
$0.1660 / $0.1834 | Buy Now |
DISTI #
50330034
|
Verical | Conn Housing RCP 7 POS 1mm Crimp ST Cable Mount Box RoHS: Compliant Min Qty: 351 Package Multiple: 1 | Americas - 596 |
|
$0.0775 / $0.0891 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 3148 |
|
$0.5405 / $1.6380 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 7 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL | 2964 |
|
$0.2020 / $0.5050 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 7 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL | 800 |
|
$0.7098 / $2.1840 | Buy Now |
Part Details for SHR-07V-S-B
SHR-07V-S-B CAD Models
SHR-07V-S-B Part Data Attributes
|
SHR-07V-S-B
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SHR-07V-S-B
JST Manufacturing
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACT: SSH-003T-P0.2-H | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SHR-07V-S-B
This table gives cross-reference parts and alternative options found for SHR-07V-S-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHR-07V-S-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CZHR-07V-S | JST Manufacturing | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | SHR-07V-S-B vs CZHR-07V-S |
RMTV1-07SHY0104 | ITT Interconnect Solutions | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | SHR-07V-S-B vs RMTV1-07SHY0104 |
W-A2507-IN | SMK Corporation | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, | SHR-07V-S-B vs W-A2507-IN |
RMTV1-07SH06703 | ITT Interconnect Solutions | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | SHR-07V-S-B vs RMTV1-07SH06703 |
FCN-723J007/1M | FUJITSU Component Ltd | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | SHR-07V-S-B vs FCN-723J007/1M |
A-CS254-7 | ASSMANN WSW components GmbH | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal | SHR-07V-S-B vs A-CS254-7 |
RMTV1-07SHY0101 | ITT Interconnect Solutions | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | SHR-07V-S-B vs RMTV1-07SHY0101 |
CI0107S0050 | Cvilux Corporation | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | SHR-07V-S-B vs CI0107S0050 |
M63M83-07 | Mitsumi Electric Co Ltd | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | SHR-07V-S-B vs M63M83-07 |
A-CS396-7 | ASSMANN WSW components GmbH | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal | SHR-07V-S-B vs A-CS396-7 |