Part Details for SHP1055P-F180A by Tokyo Coil Engineering
Overview of SHP1055P-F180A by Tokyo Coil Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SHP1055P-F180A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S740500002156
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: Yes Container: Bulk | 150 |
|
$0.7650 / $0.8260 | Buy Now |
Part Details for SHP1055P-F180A
SHP1055P-F180A CAD Models
SHP1055P-F180A Part Data Attributes
|
SHP1055P-F180A
Tokyo Coil Engineering
Buy Now
Datasheet
|
Compare Parts:
SHP1055P-F180A
Tokyo Coil Engineering
General Purpose Inductor, 18uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 4040, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKYO COIL ENGINEERING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.0612 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 5.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, 15 INCH | |
Rated Current-Max | 3.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |