Part Details for SHP0735P-F220A by Tokyo Coil Engineering
Overview of SHP0735P-F220A by Tokyo Coil Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHP0735P-F220A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S740500001069
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: Yes Container: Cut Tape | 4 |
|
$0.5080 | Buy Now |
Part Details for SHP0735P-F220A
SHP0735P-F220A CAD Models
SHP0735P-F220A Part Data Attributes
|
SHP0735P-F220A
Tokyo Coil Engineering
Buy Now
Datasheet
|
Compare Parts:
SHP0735P-F220A
Tokyo Coil Engineering
General Purpose Inductor, 22uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, CHIP, 3030
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKYO COIL ENGINEERING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.153 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 1.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |