Part Details for SHP-400 by Mini-Circuits
Overview of SHP-400 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHP-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
Buy Now |
Part Details for SHP-400
SHP-400 CAD Models
SHP-400 Part Data Attributes
|
SHP-400
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SHP-400
Mini-Circuits
High Pass Filter, 360MHz, CASE FF99
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Attenuation Frequency-Max | 290 MHz | |
Attenuation Frequency-Min | 210 MHz | |
Attenuation@Freq-Max | 20 dB | |
Attenuation@Freq-Min | 40 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 360 MHz | |
Diameter | 17.02 mm | |
Filter Type | HIGH PASS FILTER | |
Height | 50.29 mm | |
Input Connector | SMA FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | SMA MALE | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR | 1.7 |
Alternate Parts for SHP-400
This table gives cross-reference parts and alternative options found for SHP-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHP-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SHP-400+ | Mini-Circuits | Check for Price | High Pass Filter, 360MHz, ROHS COMPLIANT, CASE FF99 | SHP-400 vs SHP-400+ |