Part Details for SHP-1000 by Mini-Circuits
Results Overview of SHP-1000 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SHP-1000 Information
SHP-1000 by Mini-Circuits is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1000GXH35 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1000 A, 2-120B1S | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Part Details for SHP-1000
SHP-1000 CAD Models
SHP-1000 Part Data Attributes
|
SHP-1000
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SHP-1000
Mini-Circuits
High Pass Filter, 900MHz, CASE FF99
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Attenuation Frequency-Max | 550 MHz | |
Attenuation Frequency-Min | 720 MHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 900 MHz | |
Diameter | 17.02 mm | |
Filter Type | HIGH PASS FILTER | |
Height | 50 mm | |
Input Connector | SMA FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | SMA MALE | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR | 1.9 |
Alternate Parts for SHP-1000
This table gives cross-reference parts and alternative options found for SHP-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHP-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SHP-1000+ | Mini-Circuits | Check for Price | High Pass Filter, 900MHz, ROHS COMPLIANT, CASE FF99 | SHP-1000 vs SHP-1000+ |