There are no models available for this part yet.
Overview of SHM18-5,00 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SHM18-5,00 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-SHM18-5,00-ND
|
DigiKey | PCB PLUG, PUSH-IN, 18 POLE, 5.00 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0486 | Buy Now | |
DISTI #
845-SHM18-5,00
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, Push-In, 18 Pole, 5.00mm, horiz. | 0 |
|
$7.5100 / $8.7800 | Order Now | |
DISTI #
71971923
|
RS | Pluggable PCB Terminal Block, Push-In,18P,5mm PS, Horiz,16A, 300V, 30-12AWG, Green | Altech Corp SHM18-5,00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2600 / $9.0700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$7.4200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6900 / $10.1700 | Buy Now | ||
DISTI #
10117387
|
TestEquity LLC | Altech SHM18-5,00 PCB Plug, Push-In, 18 Pole, 5.00mm, horiz. 16A, 300V, 30-12AWG, green | 0 |
|
$11.1200 | Buy Now |