Part Details for SHM16-5,00 by Altech Corporation
Overview of SHM16-5,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHM16-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SHM16-5,00-ND
|
DigiKey | PCB PLUG, PUSH-IN, 16 POLE, 5.00 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0310 | Buy Now |
DISTI #
845-SHM16-5,00
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, Push-In, 16 Pole, 5.00mm, horiz. | 0 |
|
$6.6600 / $7.8000 | Order Now |
DISTI #
71971909
|
RS | Pluggable PCB Terminal Block, Push-In,16P,5mm PS, Horiz,16A,300V,30-12AWG, Green | Altech Corp SHM16-5,00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4400 / $8.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$6.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8200 / $9.0300 | Buy Now |
DISTI #
10117381
|
TestEquity LLC | Altech SHM16-5,00 PCB Plug, Push-In, 16 Pole, 5.00mm, horiz. 16A, 300V, 30-12AWG, green | 0 |
|
$9.8700 | Buy Now |