Part Details for SHM15 by Solid State Devices Inc (SSDI)
Overview of SHM15 by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHM15
SHM15 CAD Models
SHM15 Part Data Attributes:
|
SHM15
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SHM15
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Element, 0.25A, 1500V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 6 V | |
JESD-30 Code | E-XALF-W2 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1500 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SHM15
This table gives cross-reference parts and alternative options found for SHM15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHM15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHM15FSMSTX | Rectifier Diode, 1 Element, 0.25A, 1500V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SHM15 vs SHM15FSMSTX |
SHM15FTXV | Rectifier Diode, 1 Element, 0.25A, 1500V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SHM15 vs SHM15FTXV |
SHM15FSMSS | Rectifier Diode, 1 Element, 0.25A, 1500V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SHM15 vs SHM15FSMSS |
SHM15SMSTX | Rectifier Diode, 1 Element, 0.25A, 1500V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SHM15 vs SHM15SMSTX |
SHM15FTX | Rectifier Diode, 1 Element, 0.25A, 1500V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SHM15 vs SHM15FTX |
SHM15TX | Rectifier Diode, 1 Element, 0.25A, 1500V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SHM15 vs SHM15TX |
SHM15SMSTXV | Rectifier Diode, 1 Element, 0.25A, 1500V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SHM15 vs SHM15SMSTXV |
SHM15S | Rectifier Diode, 1 Element, 0.25A, 1500V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SHM15 vs SHM15S |