Datasheets
SHM140FSMS by: Solid State Devices Inc (SSDI)

Rectifier Diode, 1 Element, 0.05A, 14000V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN

Part Details for SHM140FSMS by Solid State Devices Inc (SSDI)

Overview of SHM140FSMS by Solid State Devices Inc (SSDI)

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for SHM140FSMS

SHM140FSMS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SHM140FSMS Part Data Attributes

SHM140FSMS Solid State Devices Inc (SSDI)
Buy Now Datasheet
Compare Parts:
SHM140FSMS Solid State Devices Inc (SSDI) Rectifier Diode, 1 Element, 0.05A, 14000V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN
Part Life Cycle Code Active
Ihs Manufacturer SOLID STATE DEVICES INC
Package Description HERMETIC SEALED, SMS, 2 PIN
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature METALLURGICALLY BONDED
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 24 V
JESD-30 Code E-LELF-R2
Non-rep Pk Forward Current-Max 1 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Output Current-Max 0.05 A
Package Body Material GLASS
Package Shape ELLIPTICAL
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 14000 V
Reverse Recovery Time-Max 0.2 µs
Surface Mount YES
Terminal Form WRAP AROUND
Terminal Position END

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SHM140FSMS by Solid State Devices Inc (SSDI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SHM140FSMS by Solid State Devices Inc (SSDI)

Select Manufacturer
Which Manufacturer of SHM140FSMS would you like to use for your alert(s)?
  • Please alert me when SHM140FSMS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SHM140FSMS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SHM140FSMS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SHM140FSMS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SHM140FSMS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SHM140FSMS by Solid State Devices Inc (SSDI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: