Part Details for SHM06-5,00-P by Altech Corporation
Overview of SHM06-5,00-P by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHM06-5,00-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SHM06-5,00-P-ND
|
DigiKey | PCB PLUG, PUSH-IN, 6 POLE, 5.00M Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7290 | Buy Now |
DISTI #
845-SHM06-500-P
|
Mouser Electronics | Altech PCB Plug, Push-In, 6 Pole, 5.00mm, horiz. | 0 |
|
$2.4100 / $3.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$2.4800 | Buy Now |
DISTI #
10121087
|
TestEquity LLC | Altech SHM06-5,00-P PCB Plug, Push-In, 6 Pole, 5.00mm, horiz. 16A, 300V, 30-12AWG, green | 0 |
|
$3.7100 | Buy Now |