Part Details for SHM04-5,00 by Altech Corporation
Overview of SHM04-5,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHM04-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SHM04-5,00-ND
|
DigiKey | PCB PLUG, PUSH-IN, 4 POLE, 5.00M Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3452 | Buy Now |
DISTI #
845-SHM04-5,00
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, Push-In, 4 Pole, 5.00mm, horiz. | 0 |
|
$1.9500 | Order Now |
DISTI #
71978286
|
RS | Pluggable PCB Block, Push-In, Horiz,3.81mm PS,4P,11A,300V,30-14AWG, Green, Screw | Altech Corp SHM04-5,00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 100 |
|
$2.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6600 / $2.0500 | Buy Now |
DISTI #
10121672
|
TestEquity LLC | Altech SHM04-5,00 PCB Plug, Push-In, 4 Pole, 5.00mm, horiz. 16A, 300V, 30-12AWG, green | 0 |
|
$2.4800 | Buy Now |