Part Details for SHM-IC-1 by DATEL Inc
Overview of SHM-IC-1 by DATEL Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SHM-IC-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SAMPLE/TRACK-AND-HOLD AMPLIFIER, Single, 14 Pin, Ceramic, DIP | 3 |
|
$39.0000 | Buy Now |
Part Details for SHM-IC-1
SHM-IC-1 CAD Models
SHM-IC-1 Part Data Attributes:
|
SHM-IC-1
DATEL Inc
Buy Now
Datasheet
|
Compare Parts:
SHM-IC-1
DATEL Inc
Sample and Hold Circuit, 1 Func, BIPolar, CDIP14, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATEL INC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Nom | 5 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SHM-IC-1
This table gives cross-reference parts and alternative options found for SHM-IC-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHM-IC-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHC76KM-BI | Sample and Hold Circuit, 1 Func, MDIP14, | Burr-Brown Corp | SHM-IC-1 vs SHC76KM-BI |
HA1-2420-8 | Sample and Hold Circuit, 1 Func, BIPolar, CDIP14, | Harris Semiconductor | SHM-IC-1 vs HA1-2420-8 |
HA1-5330/883 | HA1-5330/883 | Intersil Corporation | SHM-IC-1 vs HA1-5330/883 |
SMP10AY/883C | Sample and Hold Circuit, 1 Func, CDIP14, | Precision Monolithics Inc | SHM-IC-1 vs SMP10AY/883C |
SHC80KP | Sample and Hold Circuit, 1 Func, BIPolar, PDIP14, | Burr-Brown Corp | SHM-IC-1 vs SHC80KP |
HA1-2420-1 | Sample and Hold Circuit, 1 Func, BIPolar, CDIP14 | Harris Semiconductor | SHM-IC-1 vs HA1-2420-1 |