Part Details for SHM-49LM by DATEL Inc
Overview of SHM-49LM by DATEL Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHM-49LM
SHM-49LM CAD Models
SHM-49LM Part Data Attributes
|
SHM-49LM
DATEL Inc
Buy Now
Datasheet
|
Compare Parts:
SHM-49LM
DATEL Inc
Sample and Hold Circuit, 1 Func, Sample, 0.16us Acquisition Time, FET, CQCC24, CERAMIC, LCC-24
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATEL INC | |
Part Package Code | QFN | |
Package Description | QCCN, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 0.2 µs | |
Acquisition Time-Nom | 0.16 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 11.5 V | |
Analog Input Voltage-Min | -11.5 V | |
Droop Rate-Max | 10 V/s | |
JESD-30 Code | S-CQCC-N24 | |
Length | 10.16 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.302 mm | |
Supply Current-Max | 13.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | FET | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for SHM-49LM
This table gives cross-reference parts and alternative options found for SHM-49LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHM-49LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HTS-0010SD | Rochester Electronics LLC | Check for Price | TRACK AND HOLD AMPLIFIER, 16 us ACQUISITION TIME, MDIP24, METAL, DIP-24 | SHM-49LM vs HTS-0010SD |
HS9705B | Spectrum Microwave | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 4us Acquisition Time, DIP-24 | SHM-49LM vs HS9705B |
HTC-0300AM/883B | Rochester Electronics LLC | Check for Price | Sample and Hold Circuit, | SHM-49LM vs HTC-0300AM/883B |
HS9704C | API Technologies Corp EIS (RETIRED) | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 4us Acquisition Time, DIP-24 | SHM-49LM vs HS9704C |
HS9705C | API Technologies Corp EIS (RETIRED) | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 4us Acquisition Time, DIP-24 | SHM-49LM vs HS9705C |
CDS-1402MC | Murata Power Solutions | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 0.06us Acquisition Time, Hybrid, CDIP24, CERAMIC, DDIP-24 | SHM-49LM vs CDS-1402MC |
HS9720K | API Technologies Corp EIS (RETIRED) | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 0.16us Acquisition Time, FET, DOUBLE WIDTH, DIP-24 | SHM-49LM vs HS9720K |
HS9720TB | API Technologies Corp EIS (RETIRED) | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 0.16us Acquisition Time, FET, DOUBLE WIDTH, DIP-24 | SHM-49LM vs HS9720TB |
SHM-4860/883 | C&D Technologies Inc | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 0.16us Acquisition Time, CDIP24, CERAMIC, DDIP-24 | SHM-49LM vs SHM-4860/883 |
SP9730C | API Technologies Corp EIS (RETIRED) | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 0.2us Acquisition Time, DOUBLE WIDTH, DIP-24 | SHM-49LM vs SP9730C |