Part Details for SHM-49LC by DATEL Inc
Overview of SHM-49LC by DATEL Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHM-49LC
SHM-49LC CAD Models
SHM-49LC Part Data Attributes:
|
SHM-49LC
DATEL Inc
Buy Now
Datasheet
|
Compare Parts:
SHM-49LC
DATEL Inc
Sample and Hold Circuit, 1 Func, Sample, 0.16us Acquisition Time, FET, CQCC24, CERAMIC, LCC-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATEL INC | |
Part Package Code | QFN | |
Package Description | QCCN, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 0.2 µs | |
Acquisition Time-Nom | 0.16 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 11.5 V | |
Analog Input Voltage-Min | -11.5 V | |
Droop Rate-Max | 10 V/s | |
JESD-30 Code | S-CQCC-N24 | |
Length | 10.16 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.302 mm | |
Supply Current-Max | 13.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | FET | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for SHM-49LC
This table gives cross-reference parts and alternative options found for SHM-49LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHM-49LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDS-1401MM | Sample and Hold Circuit, 1 Func, Sample, 0.35us Acquisition Time, Hybrid, CDIP24, CERAMIC, DIP-24 | Murata Power Solutions | SHM-49LC vs CDS-1401MM |
SP9760B | Sample and Hold Circuit, 1 Func, Track, 0.6us Acquisition Time, DIP-24 | API Technologies Corp EIS (RETIRED) | SHM-49LC vs SP9760B |
SHM-4860MC | Sample and Hold Circuit, 1 Func, Hybrid, CDIP24, CERAMIC, DDIP-24 | Murata Power Solutions | SHM-49LC vs SHM-4860MC |
SP9760C | Sample and Hold Circuit, 1 Func, Track, 0.35us Acquisition Time, DIP-24 | API Technologies Corp EIS (RETIRED) | SHM-49LC vs SP9760C |
CDS-1402MC | Sample and Hold Circuit, 1 Func, Sample, 0.06us Acquisition Time, CDIP24, CERAMIC, DDIP-24 | C&D Technologies Inc | SHM-49LC vs CDS-1402MC |
HTS-0010KD | TRACK AND HOLD AMPLIFIER, 16 us ACQUISITION TIME, MDIP24, METAL, DIP-24 | Rochester Electronics LLC | SHM-49LC vs HTS-0010KD |
CSD-1402MC | Sample and Hold Circuit, 1 Func, Sample, 0.1us Acquisition Time, CDIP24, METAL SEALED, CERAMIC, DDIP-24 | DATEL Inc | SHM-49LC vs CSD-1402MC |
SHM-49LM | Sample and Hold Circuit, 1 Func, Sample, 0.16us Acquisition Time, FET, CQCC24, CERAMIC, LCC-24 | DATEL Inc | SHM-49LC vs SHM-49LM |
SP9730B | Sample and Hold Circuit, 1 Func, Sample, 0.2us Acquisition Time, DOUBLE WIDTH, DIP-24 | API Technologies Corp EIS (RETIRED) | SHM-49LC vs SP9730B |
SHM-4860MC | Sample and Hold Circuit, 1 Func, Sample, 0.16us Acquisition Time, FET, CDIP24, DDIP-24 | C&D Technologies Inc | SHM-49LC vs SHM-4860MC |