Part Details for SHM-43MC by C&D Technologies Inc
Overview of SHM-43MC by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0743MC-GAB-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion) | |
UPD78F0743MC(S)-XXX-CAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion), LSSOP, / | |
UPD78F0743MC-GAB-E1-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion) |
Part Details for SHM-43MC
SHM-43MC CAD Models
SHM-43MC Part Data Attributes
|
SHM-43MC
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
SHM-43MC
C&D Technologies Inc
Sample and Hold Circuit, 1 Func, Sample, 0.025us Acquisition Time, Hybrid, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 0.035 µs | |
Acquisition Time-Nom | 0.025 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Droop Rate-Max | 5 V/s | |
JESD-30 Code | R-CDIP-T14 | |
Neg Supply Voltage Limit-Max | -7 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 4.953 mm | |
Supply Voltage Limit-Max | 18 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SHM-43MC
This table gives cross-reference parts and alternative options found for SHM-43MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHM-43MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHM-43MM | Sample and Hold Circuit, 1 Func, Sample, 0.025us Acquisition Time, Hybrid, CDIP14, CERAMIC, DIP-14 | C&D Technologies Inc | SHM-43MC vs SHM-43MM |
SHM-43MC | Sample and Hold Circuit, 1 Func, Sample, 0.025us Acquisition Time, Hybrid, CDIP14, CERAMIC, DIP-14 | DATEL Inc | SHM-43MC vs SHM-43MC |