Part Details for SHM-40MC by DATEL Inc
Overview of SHM-40MC by DATEL Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for SHM-40MC
SHM-40MC CAD Models
SHM-40MC Part Data Attributes
|
SHM-40MC
DATEL Inc
Buy Now
Datasheet
|
Compare Parts:
SHM-40MC
DATEL Inc
Sample and Hold Circuit, 1 Func, Sample, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATEL INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 0.05 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
JESD-30 Code | R-CDIP-P24 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 4.9 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for SHM-40MC
This table gives cross-reference parts and alternative options found for SHM-40MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHM-40MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS9704B | Sample and Hold Circuit, 1 Func, Sample, 4us Acquisition Time, DIP-24 | API Technologies Corp EIS (RETIRED) | SHM-40MC vs HS9704B |
SHM-HUMC | Sample and Hold Circuit, 1 Func, Sample, 0.025us Acquisition Time, Hybrid, CDIP24, CERAMIC, DIP-24 | DATEL Inc | SHM-40MC vs SHM-HUMC |
SHM-4860/883 | Sample and Hold Circuit, 1 Func, Hybrid, CDIP24, CERAMIC, DDIP-24 | Murata Power Solutions | SHM-40MC vs SHM-4860/883 |
SHM-945MC | Sample and Hold Circuit, 1 Func, Sample, 0.55us Acquisition Time, Hybrid, CDIP24, CERAMIC, DDIP-24 | DATEL Inc | SHM-40MC vs SHM-945MC |
HS9705B | Sample and Hold Circuit, 1 Func, Sample, 4us Acquisition Time, DIP-24 | API Technologies Corp EIS (RETIRED) | SHM-40MC vs HS9705B |
HS9720TB | Sample and Hold Circuit, 1 Func, Sample, 0.16us Acquisition Time, FET, DOUBLE WIDTH, DIP-24 | API Technologies Corp EIS (RETIRED) | SHM-40MC vs HS9720TB |
SHM-49LC | Sample and Hold Circuit, 1 Func, Sample, 0.16us Acquisition Time, FET, CQCC24, CERAMIC, LCC-24 | DATEL Inc | SHM-40MC vs SHM-49LC |
HS9704C | Sample and Hold Circuit, 1 Func, Sample, 4us Acquisition Time, DIP-24 | Spectrum Microwave | SHM-40MC vs HS9704C |
HS9720K | Sample and Hold Circuit, 1 Func, Sample, 0.16us Acquisition Time, FET, DOUBLE WIDTH, DIP-24 | API Technologies Corp EIS (RETIRED) | SHM-40MC vs HS9720K |
SHM-4860MC | Sample and Hold Circuit, 1 Func, Sample, 0.16us Acquisition Time, FET, CDIP24, DDIP-24 | C&D Technologies Inc | SHM-40MC vs SHM-4860MC |