Part Details for SHL16V470M8*11.5 5.0TP by Samyoung Electronics Co Ltd
Overview of SHL16V470M8*11.5 5.0TP by Samyoung Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHL16V470M8*11.5 5.0TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 470uF 16V 20% PluginD8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1740 |
|
$0.0288 / $0.0509 | Buy Now |