SHL DPD 34 1L by: ITT Interconnect Solutions

Part Details for SHL DPD 34 1L by ITT Interconnect Solutions

Overview of SHL DPD 34 1L by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
F1385NBGI8 Renesas Electronics Corporation DPD Demodulator - 3200MHz to 4400MHz

Price & Stock for SHL DPD 34 1L

Part # Distributor Description Stock Price Buy
DISTI # 39P1039
Newark Rack & Panel |Itt Cannon SHL DPD 34 1L RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $215.7700
  • 50 $203.0800
$203.0800 / $215.7700 Buy Now

Part Details for SHL DPD 34 1L

SHL DPD 34 1L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SHL DPD 34 1L by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SHL DPD 34 1L by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of SHL DPD 34 1L would you like to use for your alert(s)?
  • Please alert me when SHL DPD 34 1L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SHL DPD 34 1L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SHL DPD 34 1L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SHL DPD 34 1L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SHL DPD 34 1L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SHL DPD 34 1L by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: