Part Details for SHK-5-6 by BOFA International Ltd
Overview of SHK-5-6 by BOFA International Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHK-5-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10172135
|
Techni-Tool, Inc. | BOFA SHK-5-6 Single 100mm Hose Kit to 6 In. Port for 6 In. AD500/1000/1500iQ | 0 |
|
$179.0000 | Buy Now |
DISTI #
10172135
|
TestEquity LLC | BOFA SHK-5-6 Single 100mm Hose Kit to 6 In. Port for 6 In. AD500/1000/1500iQ | 0 |
|
$179.0000 | Buy Now |