Part Details for SHIELDBTS500151TADTOBO1 by Infineon Technologies AG
Overview of SHIELDBTS500151TADTOBO1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHIELDBTS500151TADTOBO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1895
|
Newark | Eval Board, Shield Protected Sw, Arduino, Silicon Manufacturer:Infineon, Silicon Core Number:Bts50015-1Tad, Kit Application Type:Switch, Application Sub Type:High Side Power Switch, Kit Contents:Eval Board Bts50015-1Tad Rohs Compliant: No |Infineon SHIELDBTS500151TADTOBO1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.9000 | Buy Now |
DISTI #
448-SHIELDBTS500151TADTOBO1-ND
|
DigiKey | EVAL 12V PROTECT SWITCH SHIELD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2 In Stock |
|
$82.5000 | Buy Now |
DISTI #
V99:2348_24063951
|
Arrow Electronics | BTS50015-1TAD Power Switch 5VDC Output Demonstration Circuit Automotive RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1641 | Americas - 2 |
|
$61.8800 / $88.7478 | Buy Now |
DISTI #
54685794
|
Verical | BTS50015-1TAD Power Switch 5VDC Output Demonstration Circuit Automotive RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1641 | Americas - 6 |
|
$32.7500 | Buy Now |
DISTI #
61612896
|
Verical | BTS50015-1TAD Power Switch 5VDC Output Demonstration Circuit Automotive RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1641 | Americas - 2 |
|
$88.7478 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 3 |
|
$131.5521 | Buy Now |