Part Details for SHIELD-EVK-001 by ROHM Semiconductor
Overview of SHIELD-EVK-001 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN |
Price & Stock for SHIELD-EVK-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC4576
|
Newark | Sensor Shield Brd, Environmental Sensor, Application Sub Type:Environmental Sensor, Kit Contents:Arduino-Compatible Sensor Shield (No Sensor Boards), Product Range:-, Kit Application Type:Sensor Rohs Compliant: Yes |Rohm SHIELD-EVK-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$57.5600 | Buy Now |
DISTI #
SHIELD-EVK-001-ND
|
DigiKey | SENSORSHIELD CARRIER BOARD Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$48.9000 | Buy Now |
DISTI #
SHIELD-EVK-001
|
Avnet Americas | SENSORSHLD1-EVK Evaluation kit - Boxed Product (Development Kits) (Alt: SHIELD-EVK-001) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
755-SHIELD-EVK-001
|
Mouser Electronics | Multiple Function Sensor Development Tools Shld Connection Kit Arduino/Rohm Brds RoHS: Compliant | 8 |
|
$47.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$50.1300 | Buy Now |
Part Details for SHIELD-EVK-001
SHIELD-EVK-001 CAD Models
SHIELD-EVK-001 Part Data Attributes
|
SHIELD-EVK-001
ROHM Semiconductor
Buy Now
|
Compare Parts:
SHIELD-EVK-001
ROHM Semiconductor
|
Samacsys Manufacturer | ROHM Semiconductor |