There are no models available for this part yet.
Overview of SHHD005A0F4Z by OmniOn Power Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SHHD005A0F4Z by OmniOn Power Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
555-1315-ND
|
DigiKey | DC DC CONVERTER 3.3V 15W Min Qty: 1 Lead time: 52 Weeks Container: Tray |
448 In Stock |
|
$17.7450 / $21.6800 | Buy Now | |
DISTI #
150024949
|
Avnet Americas | Isolated Module DC DC Converter 1 Output 3.3V 5A 18V - 75V Input - Trays (Alt: 150024949) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$16.7767 / $19.1545 | Buy Now | |
DISTI #
894-SHHD005A0F4Z
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-75Vin 3.3Vout 5A 15W Pos Logic TH RoHS: Compliant | 304 |
|
$17.7300 / $21.6800 | Buy Now | |
DISTI #
000000000005002147
|
Sager | Isolated DC/DC Converters - Through Hole 18-75Vin 3.3Vout 5A 15W Pos Logic TH Min Qty: 1 | 870 |
|
$17.3300 / $19.3300 | Buy Now |