Part Details for SHG330UF100V146EC0462 by KNSCHA
Overview of SHG330UF100V146EC0462 by KNSCHA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHG330UF100V146EC0462
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 330uF 100V ��20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 4682 |
|
$0.1521 / $0.2891 | Buy Now |
|
LCSC | 330uF 100V 20% PluginD16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 4907 |
|
$0.1505 / $0.2861 | Buy Now |