Part Details for SHG14005 by Hammond Manufacturing
Overview of SHG14005 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHG14005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J1633
|
Newark | Cabinet Heater, 60W, 250V, Voltage Rating Vac:250V, Output Power:60W, External Height - Metric:175Mm, External Width - Metric:70Mm, External Depth - Metric:50Mm, External Height - Imperial:6.9", External Width - Imperial:2.8" Rohs Compliant: Yes |Hammond SHG14005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$118.6300 / $135.1800 | Buy Now |
DISTI #
3937-SHG14005-ND
|
DigiKey | HEATER 60W 2.5A 5.5" Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
49 In Stock |
|
$205.3090 / $240.0500 | Buy Now |
DISTI #
HM1673-ND
|
DigiKey | HEATER 60W 2.5A 5.5" Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$115.2820 / $130.0200 | Buy Now |
DISTI #
546-SHG14005
|
Mouser Electronics | Electrical Enclosure Accessories Enclosure Heater, 60W, AC/DC 110-250 V RoHS: Compliant | 2 |
|
$115.2800 / $130.0200 | Buy Now |
DISTI #
70164816
|
RS | Climate Control, Heater, Ptc, Temperature, Push Connectors | Hammond Manufacturing SHG14005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$106.1000 / $132.6200 | Buy Now |
|
Onlinecomponents.com | heater RoHS: Compliant | 71 Factory Stock |
|
$112.4100 / $141.0500 | Buy Now |
|
Powell Electronics | HEATER 60W AC/DC 110-250 V Min Qty: 1 | 47 |
|
$112.9200 / $132.0300 | Buy Now |
|
Master Electronics | heater RoHS: Compliant | 71 Factory Stock |
|
$112.4100 / $141.0500 | Buy Now |