There are no models available for this part yet.
Overview of SHF260-0813-0000-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for SHF260-0813-0000-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
484-SHF260-0813-0000-9-ND
|
DigiKey | SHF260-0813-0000-9 Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.9489 | Buy Now | |
DISTI #
EM9762-000
|
Avnet Americas | Cable 1Conductor 4/0AWG Nickel Plated Copper White 1000V - Bulk (Alt: EM9762-000) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$43.0206 / $51.7705 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.2100 / $135.6200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$46.2100 / $135.6200 | Buy Now |