-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5631
|
Newark | Shrouded Terminal Strip, 0.050" Pitch |Samtec SHF-117-01-L-D-SM-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2200 / $3.5500 | Buy Now |
DISTI #
SAM14539CT-ND
|
DigiKey | CONN HEADER SMD 34POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1950 In Stock |
|
$3.9500 / $4.8200 | Buy Now |
DISTI #
SHF-117-01-L-D-SM-
|
Avnet Americas | Conn Shrouded Header HDR 34 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SHF-117-01-L-D-SM-) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$3.1800 / $4.8200 | Buy Now |
DISTI #
200-SHF11701LDSMKTR
|
Mouser Electronics | Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant | 342 |
|
$2.9500 / $4.8200 | Buy Now |
DISTI #
SHF-117-01-L-D-SM-
|
Avnet Americas | Conn Shrouded Header HDR 34 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SHF-117-01-L-D-SM-) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$3.1800 / $4.8200 | Buy Now |
DISTI #
000000000003085836
|
Sager | Headers & Wire Housings Shrouded Terminal Strip, 0.050 pitch Min Qty: 1 | 0 |
|
$2.9500 / $4.8200 | Buy Now |
DISTI #
SMC-SHF-117-01-L-D-SM-K-TR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1596 |
|
RFQ | |
DISTI #
SHF-117-01-L-D-SM-K-TR
|
Avnet Abacus | Conn Shrouded Header HDR 34 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SHF-117-01-L-D-SM-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3661731
|
Farnell | HEADER, 1.27MM, SMT, 2X17WAY RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Cut Tape | 0 |
|
$4.2160 | Buy Now |
DISTI #
5cd91b2bcd7c1c4c38737f30
|
Samtec | Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$2.0400 / $4.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHF-117-01-L-D-SM-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SHF-117-01-L-D-SM-K-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |