-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-SHF-108-01-S-D-SM-ND
|
DigiKey | CONN HEADER SMD 16POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
$5.7091 / $8.7300 | Buy Now |
DISTI #
SHF-108-01-S-D-SM-ND
|
DigiKey | CONN HEADER SMD 16POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8000 | Buy Now |
DISTI #
SHF-108-01-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: SHF-108-01-S-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-SHF10801SDSM
|
Mouser Electronics | Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant | 0 |
|
$2.4300 / $4.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1500 / $5.1100 | Buy Now |
DISTI #
33939498
|
Verical | Conn Shrouded Header (4 Sides) HDR 16 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 12 |
|
$4.0929 / $4.3724 | Buy Now |
DISTI #
000000000002912080
|
Sager | Headers & Wire Housings Shrouded Terminal Strip, 0.050 pitch Min Qty: 1 | 0 |
|
$2.9000 / $4.8000 | Buy Now |
DISTI #
SHF-108-01-S-D-SM
|
Avnet Abacus | Conn Shrouded Header HDR 16 POS 1.27mm Solder ST SMD (Alt: SHF-108-01-S-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S701000804790
|
Chip1Stop | Shrouded Terminal Strip, 0.050 RoHS: Compliant | 12 |
|
$7.2300 / $9.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1500 / $5.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHF-108-01-S-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SHF-108-01-S-D-SM
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |