Part Details for SHF-105-01-S-D-TH by Samtec Inc
Overview of SHF-105-01-S-D-TH by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SHF-105-01-S-D-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH0958
|
Newark | .050 X .050 Shrouded Terminal Strip Rohs Compliant: Yes |Samtec SHF-105-01-S-D-TH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $8.8700 | Buy Now |
DISTI #
97AH5607
|
Newark | Shrouded Terminal Strip, 0.050" Pitch Rohs Compliant: Yes |Samtec SHF-105-01-S-D-TH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $6.6100 | Buy Now |
DISTI #
SAM15772-ND
|
DigiKey | CONN HEADER VERT 10POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
254 In Stock |
|
$3.2875 / $3.9200 | Buy Now |
DISTI #
SHF-105-01-S-D-TH
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST Thru-Hole - Rail/Tube (Alt: SHF-105-01-S-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 5 |
|
$2.9206 / $3.0942 | Buy Now |
DISTI #
200-SHF10501SDTH
|
Mouser Electronics | Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant | 99 |
|
$1.9900 / $3.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6000 / $3.9200 | Buy Now |
DISTI #
000000000002912074
|
Sager | Headers & Wire Housings Shrouded Terminal Strip, 0.050 pitch Min Qty: 1 | 0 |
|
$2.3700 / $3.9200 | Buy Now |
DISTI #
SHF-105-01-S-D-TH
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST Thru-Hole (Alt: SHF-105-01-S-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6000 / $3.9200 | Buy Now |
DISTI #
5cd91bb6cd7c1c4c38741d54
|
Samtec | Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$1.6000 / $3.9200 | Buy Now |
Part Details for SHF-105-01-S-D-TH
SHF-105-01-S-D-TH CAD Models
SHF-105-01-S-D-TH Part Data Attributes:
|
SHF-105-01-S-D-TH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SHF-105-01-S-D-TH
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |