-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0140
|
Newark | Pin Header, 10Pos, 2Row, 1.27Mm, Smd Rohs Compliant: Yes |Samtec SHF-105-01-S-D-SM-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 60 |
|
$3.9100 / $5.9700 | Buy Now |
DISTI #
612-SHF-105-01-S-D-SM-K-TRCT-ND
|
DigiKey | CONN HEADER SMD 10POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
514 In Stock |
|
$3.8125 / $4.5700 | Buy Now |
DISTI #
SHF-105-01-S-D-SM-
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SHF-105-01-S-D-SM-) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$3.0100 / $4.5700 | Buy Now |
DISTI #
200-SHF10501SDSMKTR
|
Mouser Electronics | Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant | 422 |
|
$2.8000 / $4.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9400 / $4.5700 | Buy Now |
DISTI #
000000000002912073
|
Sager | Headers & Wire Housings Shrouded Terminal Strip, 0.050 pitch Min Qty: 1 | 0 |
|
$2.8000 / $4.5700 | Buy Now |
DISTI #
SHF-105-01-S-D-SM-K-TR
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SHF-105-01-S-D-SM-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
SHF-105-01-S-D-SM-K-TR
|
Avnet Asia | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD T/R (Alt: SHF-105-01-S-D-SM-K-TR) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9400 / $4.5700 | Buy Now |
DISTI #
5cd8bdd7cd7c1c4c380a00ea
|
Samtec | Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.9400 / $4.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHF-105-01-S-D-SM-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SHF-105-01-S-D-SM-K-TR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |