-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6565
|
Newark | Connector, Header, 10Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:10Contacts, Gender:Header, Product Range:Shf Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Samtec SHF-105-01-L-D-TH-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$2.1000 / $4.0700 | Buy Now |
DISTI #
SAM11769-ND
|
DigiKey | CONN HEADER VERT 10POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4426 In Stock |
|
$2.2375 / $3.4200 | Buy Now |
DISTI #
SHF-105-01-L-D-TH-
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST Thru-Hole - Rail/Tube (Alt: SHF-105-01-L-D-TH-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 464 Factory Stock |
|
$1.7400 / $3.4200 | Buy Now |
DISTI #
200-SHF10501LDTHLC
|
Mouser Electronics | Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant | 408 |
|
$1.5800 / $3.4200 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant |
20 In Stock 464 Factory Stock |
|
$1.1300 / $3.4200 | Buy Now |
DISTI #
000000000002912070
|
Sager | Headers & Wire Housings Shrouded Terminal Strip, 0.050 pitch Min Qty: 1 | 464 |
|
$1.6200 / $3.4200 | Buy Now |
DISTI #
SHF-105-01-L-D-TH-LC
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST Thru-Hole (Alt: SHF-105-01-L-D-TH-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant |
20 In Stock 464 Factory Stock |
|
$1.1300 / $3.4200 | Buy Now |
DISTI #
5cd91aafcd7c1c4c3872ece8
|
Samtec | Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 464 |
|
$1.1300 / $3.4200 | Buy Now |
DISTI #
SHF-105-01-L-D-TH-LC
|
Toby Electronics | SHF - Samtec Wire-to-Board 1.27mm Through Hole Shrouded Header Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$1.1029 / $2.6108 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHF-105-01-L-D-TH-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SHF-105-01-L-D-TH-LC
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |