-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R9855
|
Newark | Header, 1.27Mm, Smd, 2X5 Position, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount, Product Range:Shf Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec SHF-105-01-L-D-SM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4080 |
|
$1.7900 / $3.4500 | Buy Now |
DISTI #
41T0808
|
Newark | Conn, Header, 10Pos, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount, Product Range:Shf Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec SHF-105-01-L-D-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2654 |
|
$2.1100 / $4.1000 | Buy Now |
DISTI #
79AH6455
|
Newark | .050 X .050 Shrouded Terminal Strip Rohs Compliant: Yes |Samtech SHF-105-01-L-D-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $3.4900 | Buy Now |
DISTI #
SAM10710-ND
|
DigiKey | CONN HEADER SMD 10POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
8747 In Stock |
|
$1.6500 / $3.4900 | Buy Now |
DISTI #
SHF-105-01-L-D-SM
|
Avnet Americas | Conn Shrouded Header 10 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: SHF-105-01-L-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 16588698 Factory Stock |
|
$1.7500 / $3.4900 | Buy Now |
DISTI #
200-SHF10501LDSM
|
Mouser Electronics | Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant | 18017 |
|
$1.3600 / $3.4900 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - Vertical - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows. RoHS: Compliant |
4958 In Stock 8526 Factory Stock |
|
$1.1000 / $3.4900 | Buy Now |
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Quest Components | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 30 |
|
$1.6500 / $2.0625 | Buy Now |
|
Quest Components | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 221 |
|
$1.5263 / $3.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHF-105-01-L-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SHF-105-01-L-D-SM
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.22 inch | |
Body Depth | 0.215 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.064 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.75 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |