-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6456
|
Newark | .050 X .050 Shrouded Terminal Strip Rohs Compliant: Yes |Samtech SHF-105-01-L-D-SM-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $3.4600 | Buy Now |
DISTI #
56AC6564
|
Newark | Connector, Header, 10Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:10Contacts, Gender:Header, Product Range:Shf Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Samtec SHF-105-01-L-D-SM-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $3.2900 | Buy Now |
DISTI #
48W7499
|
Newark | Wtb Conn, Header, 10Pos, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount, Product Range:Shf Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec SHF-105-01-L-D-SM-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $3.7400 | Buy Now |
DISTI #
SAM8855-ND
|
DigiKey | CONN HEADER SMD 10POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1268 In Stock |
|
$2.4375 / $3.7400 | Buy Now |
DISTI #
SHF-105-01-L-D-SM-
|
Avnet Americas | Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, SHF - Rail/Tube (Alt: SHF-105-01-L-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 641493 Factory Stock |
|
$1.9000 / $3.7400 | Buy Now |
DISTI #
200-SHF10501LDSMLC
|
Mouser Electronics | Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant | 1301 |
|
$1.5000 / $3.7400 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows. RoHS: Compliant |
210 In Stock 7084 Factory Stock |
|
$1.2300 / $3.7400 | Buy Now |
DISTI #
000000000002912068
|
Sager | Headers & Wire Housings Shrouded Terminal Strip, 0.050 pitch Min Qty: 1 | 0 |
|
$1.7700 / $3.7400 | Buy Now |
DISTI #
SHF-105-01-L-D-SM-LC
|
Avnet Abacus | Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, SHF (Alt: SHF-105-01-L-D-SM-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Wire-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows. RoHS: Compliant |
210 In Stock 7084 Factory Stock |
|
$1.2300 / $3.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHF-105-01-L-D-SM-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SHF-105-01-L-D-SM-LC
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |