-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ7349
|
Newark | Pin Header, 10Pos, 2Row, 1.27Mm, Smt Rohs Compliant: Yes |Samtec SHF-105-01-F-D-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $2.6100 | Buy Now |
DISTI #
SAM15771-ND
|
DigiKey | CONN HEADER SMD 10POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
9 In Stock |
|
$1.8375 / $2.8600 | Buy Now |
DISTI #
SHF-105-01-F-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: SHF-105-01-F-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$1.4400 / $2.8600 | Buy Now |
DISTI #
200-SHF10501FDSM
|
Mouser Electronics | Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant | 397 |
|
$1.1100 / $2.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
225 In Stock |
|
$0.9000 / $2.8600 | Buy Now |
DISTI #
000000000002912062
|
Sager | Headers & Wire Housings Shrouded Terminal Strip, 0.050 pitch Min Qty: 1 | 0 |
|
$1.3300 / $2.8600 | Buy Now |
DISTI #
SHF-105-01-F-D-SM
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD (Alt: SHF-105-01-F-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 3000 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
225 In Stock |
|
$0.9000 / $2.8600 | Buy Now |
DISTI #
5cd91aabcd7c1c4c3872e910
|
Samtec | Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$0.9000 / $2.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHF-105-01-F-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SHF-105-01-F-D-SM
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |