-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SHF-103-01-F-D-SM by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SHF-103-01-F-D-SM-ND
|
DigiKey | SHROUDED TERMINAL STRIP, 0.050" Min Qty: 56 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2800 | Buy Now |
DISTI #
SHF-103-01-F-D-SM
|
Avnet Americas | Connector Shrouded Header 6 Position 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: SHF-103-... more Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.3312 / $1.4365 | Buy Now |
DISTI #
200-SHF-103-1-F-D-SM
|
Mouser Electronics | Headers & Wire Housings Shrouded Terminal Strip | 0 |
|
$1.0200 / $2.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0300 / $2.0000 | Buy Now |
DISTI #
5cd91b49cd7c1c4c3873a18b
|
Samtec | Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tube | 0 |
|
$0.9000 / $2.0400 | Buy Now |
DISTI #
000000000006173602
|
Sager | Headers & Wire Housings Shrouded Terminal Strip, 0.050 pitch Min Qty: 1 | 0 |
|
$1.1600 / $2.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0300 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHF-103-01-F-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SHF-103-01-F-D-SM
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |