Part Details for SHE113MD by Kodenshi Sensing
Overview of SHE113MD by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for SHE113MD
SHE113MD CAD Models
SHE113MD Part Data Attributes
|
SHE113MD
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
SHE113MD
Kodenshi Sensing
GENERAL PURPOSE VISIBLE DOME-STYLE LED,GREEN,TRANSPARENT,LED-2B
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 2.5 V | |
Infrared Range | NO | |
Lens Type | TRANSPARENT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 8.6 mm | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 4 V | |
Viewing Angle | 22 deg |