Part Details for SHE100UF by Solid State Devices Inc (SSDI)
Overview of SHE100UF by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SHE100UF
SHE100UF CAD Models
SHE100UF Part Data Attributes
|
SHE100UF
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SHE100UF
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Element, 0.4A, 10000V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 14 V | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10000 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SHE100UF
This table gives cross-reference parts and alternative options found for SHE100UF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHE100UF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934045040113 | 0.4A, 10000V, SILICON, SIGNAL DIODE, HERMETIC SEALED, COMPACT, GLASS PACKAGE-2 | NXP Semiconductors | SHE100UF vs 934045040113 |
ZR100SG | Rectifier Diode, Avalanche, 1 Element, 0.4A, 10000V V(RRM), Silicon, | Voltage Multipliers Inc | SHE100UF vs ZR100SG |