Part Details for SHE100F by Solid State Devices Inc (SSDI)
Results Overview of SHE100F by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SHE100F Information
SHE100F by Solid State Devices Inc (SSDI) is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SHE100F
SHE100F CAD Models
SHE100F Part Data Attributes
|
SHE100F
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SHE100F
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Element, 0.5A, 10000V V(RRM), Silicon,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 13 V | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10000 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SHE100F
This table gives cross-reference parts and alternative options found for SHE100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHE100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDA10000HFTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.5A, 10000V V(RRM), Silicon, HVSTICK-2 | SHE100F vs SDA10000HFTXV |
JAN1N6519US | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.5A, 10000V V(RRM), Silicon, | SHE100F vs JAN1N6519US |
SDA10000HFS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.5A, 10000V V(RRM), Silicon, HVSTICK-2 | SHE100F vs SDA10000HFS |
SDA10000HFTX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.5A, 10000V V(RRM), Silicon, HVSTICK-2 | SHE100F vs SDA10000HFTX |