SHE-500
Description: Power Transformer,

Overview of SHE-500 by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SHE-500 by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # SHE-500
Avnet Americas 50\\60 HZ, LAMINATED HIGH EFFICIENCY TRAN (Alt: SHE-500) Min Qty: 5 Package Multiple: 5 0
  • 5 $302.8528
$302.8528 Buy Now

CAD Models for SHE-500 by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SHE-500 by Bel Fuse

SHE-500
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.31.40.65
Approvals
UL
Center Tap Feature 1
NO
Center Tap Feature 2
NO
Height
120.7 mm
Input Voltage-Nom
100/115 V
Isolation Voltage
4000 V
Length
137.2 mm
Mounting Feature
CHASSIS MOUNT
Number of Secondary Winding
2
Output Current 1
4.4 A
Output Voltage 1
115 V
Output Voltage 2
115 V
Primary Rating
DUAL 100/115V
Surface Mount
NO
Transformer Type
POWER TRANSFORMER
VA Rating
500 VA
Width
127 mm
Want to compare parts?
  1. SHE-500
    Bel Fuse
    Power Transformer,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SHE-500 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SHE-500 by Bel Fuse

Select Manufacturer
Which Manufacturer of SHE-500 would you like to use for your alert(s)?
  • Please alert me when SHE-500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SHE-500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SHE-500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SHE-500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SHE-500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SHE-500 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: