Part Details for SHE-250 by Bel Fuse
Overview of SHE-250 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHE-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SHE-250
|
Avnet Americas | 50\60 HZ, LAMINATED HIGH EFFICIENCY TRAN (Alt: SHE-250) Min Qty: 5 Package Multiple: 5 | 0 |
|
$229.0428 | Buy Now |
Part Details for SHE-250
SHE-250 CAD Models
SHE-250 Part Data Attributes
|
SHE-250
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SHE-250
Bel Fuse
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 120.7 mm | |
Input Voltage-Nom | 100/115 V | |
Isolation Voltage | 4000 V | |
Length | 137.2 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2.2 A | |
Output Voltage 1 | 115 V | |
Output Voltage 2 | 115 V | |
Primary Rating | DUAL 100/115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 250 VA | |
Width | 101.6 mm |