Part Details for SHDH-C-1200-240 by Omega Engineering
Results Overview of SHDH-C-1200-240 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SHDH-C-1200-240 Information
SHDH-C-1200-240 by Omega Engineering is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for SHDH-C-1200-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AH4434
|
Newark | Drum Htr W/ Controller 240V |Omega SHDH-C-1200-240 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$414.6000 | Buy Now |
DISTI #
5880-SHDH-C-1200-240-ND
|
DigiKey | OMEGALUX DRUM HEATER, SILICONE R Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$569.4300 | Buy Now |
DISTI #
SHDH-C-1200-240
|
Avnet Americas | SILICONE RUBBER LAMINATED DRUM HEATERS - Bulk (Alt: SHDH-C-1200-240) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$414.5918 | Buy Now |