Part Details for SHDC624122 by Sensitron Semiconductors
Overview of SHDC624122 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHDC624122
SHDC624122 CAD Models
SHDC624122 Part Data Attributes
|
SHDC624122
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHDC624122
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 20A, Silicon Carbide, TO-258AA, HERMETIC SEALED, CERAMIC, TO-258, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-258AA | |
Package Description | R-CSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-258AA | |
JESD-30 Code | R-CSFM-P3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 20 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SHDC624122
This table gives cross-reference parts and alternative options found for SHDC624122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHDC624122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
503XML003602139 | Rectifier Diode, 1 Phase, 1 Element, 20A, Silicon, DIE-1 | Solitron Devices Inc | SHDC624122 vs 503XML003602139 |
503XBA005602254 | Rectifier Diode, 1 Phase, 1 Element, 20A, Silicon, DIE-1 | Solitron Devices Inc | SHDC624122 vs 503XBA005602254 |
503XBA002602254 | Rectifier Diode, 1 Phase, 1 Element, 20A, Silicon, DIE-1 | Solitron Devices Inc | SHDC624122 vs 503XBA002602254 |
503XC004 | Rectifier Diode, 1 Phase, 1 Element, 20A, Silicon, DIE-1 | Solitron Devices Inc | SHDC624122 vs 503XC004 |
503XC001 | Rectifier Diode, 1 Phase, 1 Element, 20A, Silicon, DIE-1 | Solitron Devices Inc | SHDC624122 vs 503XC001 |
503XBA001602254 | Rectifier Diode, 1 Phase, 1 Element, 20A, Silicon, DIE-1 | Solitron Devices Inc | SHDC624122 vs 503XBA001602254 |
503XCA004 | Rectifier Diode, 1 Phase, 1 Element, 20A, Silicon, DIE-1 | Solitron Devices Inc | SHDC624122 vs 503XCA004 |
503XCG005 | Rectifier Diode, 1 Phase, 1 Element, 20A, Silicon, DIE-1 | Solitron Devices Inc | SHDC624122 vs 503XCG005 |
503XCG004 | Rectifier Diode, 1 Phase, 1 Element, 20A, Silicon, DIE-1 | Solitron Devices Inc | SHDC624122 vs 503XCG004 |
503XML002602139 | Rectifier Diode, 1 Phase, 1 Element, 20A, Silicon, DIE-1 | Solitron Devices Inc | SHDC624122 vs 503XML002602139 |