SHD4324
Sensitron Semiconductors
Description: Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 2-Element, NPN, Silicon,

Overview of SHD4324 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Automotive

CAD Models for SHD4324 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SHD4324 by Sensitron Semiconductors

SHD4324
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
SMALL OUTLINE, R-CDSO-N6
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.3 A
Collector-Emitter Voltage-Max
150 V
Configuration
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
100
JESD-30 Code
R-CDSO-N6
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Operating Temperature-Max
150 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
DUAL
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
150 MHz
Want to compare parts?
  1. SHD4324
    Sensitron Semiconductors
    Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 2-Element, NPN, Silicon,
    VS

Alternate Parts for SHD4324

This table gives cross-reference parts and alternative options found for SHD4324. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD4324, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N3501DCSM4 Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 2-Element, NPN, Silicon, LCC2-6 TT Electronics Resistors SHD4324 vs 2N3501DCSM4
2N3501DCSM4 300mA, 150V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, LCC2-6 TT Electronics Power and Hybrid / Semelab Limited SHD4324 vs 2N3501DCSM4
SHD4324S Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 2-Element, NPN, Silicon, LCC-6 Sensitron Semiconductors SHD4324 vs SHD4324S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SHD4324 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SHD4324 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of SHD4324 would you like to use for your alert(s)?
  • Please alert me when SHD4324 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SHD4324 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SHD4324 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SHD4324 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SHD4324.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SHD4324 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: